Fixed Point Digital Signal Processor (DSP) 132-BQFP (24.13x24.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320LC50PQA

DigiKey Part Number
TMS320LC50PQA-ND
Manufacturer
Manufacturer Product Number
TMS320LC50PQA
Description
IC DSP 132-BQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 132-BQFP (24.13x24.13)
EDA/CAD Models
TMS320LC50PQA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed Point
Interface
Serial Port
Clock Rate
-
Non-Volatile Memory
ROM (4kB)
On-Chip RAM
20kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
132-BQFP Bumpered
Supplier Device Package
132-BQFP (24.13x24.13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.