
TMS320LBC57PBK80 | |
|---|---|
DigiKey Part Number | TMS320LBC57PBK80-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LBC57PBK80 |
Description | IC DSP 128-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 80MHz 128-LQFP (14x14) |
EDA/CAD Models | TMS320LBC57PBK80 Models |
Category | On-Chip RAM 14kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 3.30V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 128-LQFP |
Interface BSP, HPI, SSP | Supplier Device Package 128-LQFP (14x14) |
Clock Rate 80MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |

