Fixed Point Digital Signal Processor (DSP) 57MHz 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320LBC53SPZA57

DigiKey Part Number
TMS320LBC53SPZA57-ND
Manufacturer
Manufacturer Product Number
TMS320LBC53SPZA57
Description
IC DSP 100LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 57MHz 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS320LBC53SPZA57 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Fixed Point
Interface
BSP, SSP, TDM
Clock Rate
57MHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
8kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 6.799 View Now
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
190,44000 €90,44 €
1075,83800 €758,38 €
9068,43878 €6.159,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,44000 €
Unit Price with VAT:107,62360 €

Other Suppliers on DigiKey

6.799In Stock
Ships from Rochester Electronics, LLC