Fixed Point Digital Signal Processor (DSP) 57MHz 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320LBC52PZA57

DigiKey Part Number
TMS320LBC52PZA57-ND
Manufacturer
Manufacturer Product Number
TMS320LBC52PZA57
Description
IC DSP 100LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 57MHz 100-LQFP (14x14)
EDA/CAD Models
TMS320LBC52PZA57 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
2kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
3.30V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
100-LQFP
Interface
BSP, SSP
Supplier Device Package
100-LQFP (14x14)
Clock Rate
57MHz
Base Product Number
Non-Volatile Memory
ROM (8kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.453 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.453In Stock
Ships from Rochester Electronics, LLC