Fixed Point Digital Signal Processor (DSP) 57MHz 132-BQFP (24.13x24.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320LBC51PQA57

DigiKey Part Number
TMS320LBC51PQA57-ND
Manufacturer
Manufacturer Product Number
TMS320LBC51PQA57
Description
IC DSP 132-BQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 57MHz 132-BQFP (24.13x24.13)
EDA/CAD Models
TMS320LBC51PQA57 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
4kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
3.30V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
132-BQFP Bumpered
Interface
BSP, SSP, TDM
Supplier Device Package
132-BQFP (24.13x24.13)
Clock Rate
57MHz
Base Product Number
Non-Volatile Memory
ROM (16kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.228 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.228In Stock
Ships from Rochester Electronics, LLC