Similar

TMS320F28PLC83PNTR | |
|---|---|
DigiKey Part Number | TMS320F28PLC83PNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS320F28PLC83PNTR |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28PLC83PNTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 50K x 16 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.63V |
Part Status Not For New Designs | Data Converters A/D 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 90MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, McBSP, SCI, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320F28069PNT | Texas Instruments | 1.095 | 296-36040-ND | 18,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,87794 € | 7.877,94 € |
| Unit Price without VAT: | 7,87794 € |
|---|---|
| Unit Price with VAT: | 9,37475 € |


