C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1MB (512K x 16) FLASH 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28378SPZPS

DigiKey Part Number
296-TMS320F28378SPZPS-ND
Manufacturer
Manufacturer Product Number
TMS320F28378SPZPS
Description
IC MCU 32BIT 1MB FLASH 100HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1MB (512K x 16) FLASH 100-HTQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
82K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.47V
Part Status
Active
Data Converters
A/D 14x12b, 14x16b; D/A 3x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C28x
Operating Temperature
-40°C ~ 125°C (TJ)
Core Size
Mounting Type
Surface Mount
Speed
200MHz
Supplier Device Package
100-HTQFP (14x14)
Connectivity
CANbus, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
Package / Case
100-TQFP Exposed Pad
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,97000 €20,97 €
1016,84800 €168,48 €
9014,75844 €1.328,26 €
18014,32522 €2.578,54 €
27014,10830 €3.809,24 €
54013,79013 €7.446,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,97000 €
Unit Price with VAT:24,95430 €