
TMS320F28378SPTPS | |
|---|---|
DigiKey Part Number | 296-TMS320F28378SPTPS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28378SPTPS |
Description | IC MCU 32BIT 1MB FLASH 176HLQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28378SPTPS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 82K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.47V |
Part Status Active | Data Converters A/D 20x12b, 9x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 176-HLQFP (24x24) |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | Package / Case 176-LQFP Exposed Pad |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 18,22238 € | 1.457,79 € |
| Unit Price without VAT: | 18,22238 € |
|---|---|
| Unit Price with VAT: | 21,68463 € |

