


TMS320F28378DPTPS | |
---|---|
DigiKey Part Number | 296-TMS320F28378DPTPS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28378DPTPS |
Description | IC MCU 32BIT 1MB FLASH 176HLQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28378DPTPS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | CANbus, I2C, SCI, SPI, uPP, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 97 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 102K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.47V | |
Data Converters | A/D 20x12b; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-HLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,10000 € | 24,10 € |
10 | 19,43500 € | 194,35 € |
40 | 17,78125 € | 711,25 € |
120 | 16,85917 € | 2.023,10 € |
280 | 16,31875 € | 4.569,25 € |
520 | 15,99771 € | 8.318,81 € |
Unit Price without VAT: | 24,10000 € |
---|---|
Unit Price with VAT: | 28,67900 € |