
TMS320F28377SPZPQ | |
|---|---|
DigiKey Part Number | 296-48994-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28377SPZPQ |
Description | IC MCU 32BIT 1MB FLASH 100HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1MB (512K x 16) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28377SPZPQ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 82K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.47V |
Packaging Tray | Data Converters A/D 14x12b, 14x16b; D/A 3x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | Supplier Device Package 100-HTQFP (14x14) |
Peripherals DMA, POR, PWM, WDT | Package / Case 100-TQFP Exposed Pad |
Number of I/O 41 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,73000 € | 25,73 € |
| 10 | 20,78500 € | 207,85 € |
| 24 | 19,59708 € | 470,33 € |
| 90 | 18,27478 € | 1.644,73 € |
| 270 | 17,49393 € | 4.723,36 € |
| 450 | 17,20529 € | 7.742,38 € |
| Unit Price without VAT: | 25,73000 € |
|---|---|
| Unit Price with VAT: | 30,61870 € |



