C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1MB (512K x 16) FLASH 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28375SPZPQR

DigiKey Part Number
TMS320F28375SPZPQR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMS320F28375SPZPQR
Description
IC MCU 32BIT 1MB FLASH 100HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1MB (512K x 16) FLASH 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28375SPZPQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
82K x 16
Series
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.47V
Packaging
Tape & Reel (TR)
Data Converters
A/D 14x12b; D/A 3x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
C28x
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
Supplier Device Package
100-HTQFP (14x14)
Peripherals
DMA, POR, PWM, WDT
Package / Case
100-TQFP Exposed Pad
Number of I/O
41
Base Product Number
Program Memory Size
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
1.00015,74474 €15.744,74 €
Manufacturers Standard Package
Unit Price without VAT:15,74474 €
Unit Price with VAT:18,73624 €