
TMS320F28374SPZPT | |
|---|---|
DigiKey Part Number | 296-TMS320F28374SPZPT-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28374SPZPT |
Description | IC MCU 32BIT 512KB FLSH 100HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 512KB (256K x 16) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28374SPZPT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 66K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.47V |
Part Status Active | Data Converters A/D 14x12b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 105°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 100-HTQFP (14x14) |
Connectivity CANbus, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | Package / Case 100-TQFP Exposed Pad |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,29000 € | 15,29 € |
| 10 | 12,16000 € | 121,60 € |
| 90 | 10,57422 € | 951,68 € |
| Unit Price without VAT: | 15,29000 € |
|---|---|
| Unit Price with VAT: | 18,19510 € |

