C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 512KB (256K x 16) FLASH 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28374SPTPSR

DigiKey Part Number
296-TMS320F28374SPTPSR-ND
Manufacturer
Manufacturer Product Number
TMS320F28374SPTPSR
Description
IC MCU 32BIT 512KB FLSH 176HLQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 512KB (256K x 16) FLASH 176-HLQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
Peripherals
DMA, POR, PWM, WDT
Number of I/O
97
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
66K x 16
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.26V
Data Converters
A/D 20x12b; D/A 3x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
176-HLQFP (24x24)
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,50000 €18,50 €
1014,80100 €148,01 €
2513,87520 €346,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,50000 €
Unit Price with VAT:22,01500 €