
TMS320F28374SPTPS | |
|---|---|
DigiKey Part Number | 296-TMS320F28374SPTPSTR-ND - Tape & Reel (TR) 296-TMS320F28374SPTPSCT-ND - Cut Tape (CT) 296-TMS320F28374SPTPSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS320F28374SPTPS |
Description | IC MCU 32BIT 512KB FLSH 176HLQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 512KB (256K x 16) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28374SPTPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 97 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 66K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.47V | |
Data Converters | A/D 20x12b; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-HLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 € | 16,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 12,99725 € | 1.039,78 € |
| Unit Price without VAT: | 16,45000 € |
|---|---|
| Unit Price with VAT: | 19,57550 € |


