
TMS320F28374DZWTT | |
|---|---|
DigiKey Part Number | TMS320F28374DZWTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS320F28374DZWTT |
Description | IC MCU 32BIT 512KB FLSH 337NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 512KB (256K x 16) FLASH 337-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28374DZWTT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 86K x 16 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.47V |
Part Status Active | Data Converters A/D 24x12b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 105°C (TJ) |
Core Size 32-Bit Dual-Core | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 337-NFBGA (16x16) |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | Package / Case 337-LFBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 13,30756 € | 1.197,68 € |
| Unit Price without VAT: | 13,30756 € |
|---|---|
| Unit Price with VAT: | 15,83600 € |

