
TMS320F28335ZJZQR | |
|---|---|
DigiKey Part Number | TMS320F28335ZJZQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS320F28335ZJZQR |
Description | IC MCU 32BIT 512KB FLASH 176BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 176-BGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28335ZJZQR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 34K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.805V ~ 1.995V |
Packaging Tape & Reel (TR) | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | Supplier Device Package 176-BGA (15x15) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-BGA |
Number of I/O 88 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 31,35995 € | 31.359,95 € |
| Unit Price without VAT: | 31,35995 € |
|---|---|
| Unit Price with VAT: | 37,31834 € |

