Similar

TMS320F28335ZHHA | |
|---|---|
DigiKey Part Number | 296-22069-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28335ZHHA |
Description | IC MCU 32BIT 512KB FLASH 179BGA |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 179-BGA MicroStar (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28335ZHHA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 34K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.805V ~ 1.995V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 179-BGA MicroStar (12x12) |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | Package / Case 179-LFBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 88 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320F28335ZAYA | Texas Instruments | 246 | 296-TMS320F28335ZAYA-ND | 37,78000 € | Similar |





