Similar

TMS320F28332ZJZS | |
|---|---|
DigiKey Part Number | TMS320F28332ZJZS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28332ZJZS |
Description | IC MCU 32BIT 128KB FLASH 176BGA |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 176-BGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28332ZJZS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 26K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 176-BGA (15x15) |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | Package / Case 176-BGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 88 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320F28332PTPS | Rochester Electronics, LLC | 902 | 2156-TMS320F28332PTPS-ND | 15,62938 € | Similar |



