Similar

TMS320F28332PTPQ | |
|---|---|
DigiKey Part Number | TMS320F28332PTPQ-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28332PTPQ |
Description | IC MCU 32BIT 128KB FLSH 176HLQFP |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28332PTPQ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 26K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V |
Packaging Tray | Data Converters A/D 16x12b |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | Supplier Device Package 176-HLQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP Exposed Pad |
Number of I/O 88 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320F28332PTPS | Rochester Electronics, LLC | 902 | 2156-TMS320F28332PTPS-ND | 15,75500 € | Similar |


