
TMS320F28232ZHHA | |
|---|---|
DigiKey Part Number | TMS320F28232ZHHA-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28232ZHHA |
Description | IC MCU 32BIT 128KB FLASH 179BGA |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 179-BGA MicroStar (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28232ZHHA Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 26K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V |
Packaging Tray | Data Converters A/D 16x12b |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | Supplier Device Package 179-BGA MicroStar (12x12) |
Peripherals DMA, POR, PWM, WDT | Package / Case 179-LFBGA |
Number of I/O 88 | Base Product Number |
Program Memory Size |

