
TMS320F2812GBBA | |
|---|---|
DigiKey Part Number | 296-TMS320F2812GBBA-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2812GBBA |
Description | IC MCU 32BIT 256KB FLSH 179NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 179-NFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.81V ~ 2V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 179-NFBGA (12x12) | |
Package / Case | 179-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 € | 32,21 € |
| 10 | 26,18200 € | 261,82 € |
| 25 | 24,67680 € | 616,92 € |
| 160 | 22,59275 € | 3.614,84 € |
| 320 | 22,05403 € | 7.057,29 € |
| Unit Price without VAT: | 32,21000 € |
|---|---|
| Unit Price with VAT: | 38,32990 € |

