
TMS320F2810PBKQR | |
|---|---|
DigiKey Part Number | TMS320F2810PBKQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS320F2810PBKQR |
Description | IC MCU 32BIT 128KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 128KB (64K x 16) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F2810PBKQR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 18K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.81V ~ 2V |
Packaging Tape & Reel (TR) | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, McBSP, SCI, SPI, UART/USART | Supplier Device Package 128-LQFP (14x14) |
Peripherals DMA, POR, PWM, WDT | Package / Case 128-LQFP |
Number of I/O 56 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 32,08581 € | 32.085,81 € |
| Unit Price without VAT: | 32,08581 € |
|---|---|
| Unit Price with VAT: | 38,18211 € |

