Similar

TMS320F2808ZGMS | |
|---|---|
DigiKey Part Number | 296-18337-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2808ZGMS |
Description | IC MCU 32BIT 128KB FLASH 100BGA |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 100-BGA MICROSTAR (10x10) |
EDA/CAD Models | TMS320F2808ZGMS Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 18K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V |
Packaging Tray | Data Converters A/D 16x12b |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 100-BGA MICROSTAR (10x10) |
Peripherals POR, PWM, WDT | Package / Case 100-LFBGA |
Number of I/O 35 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320F2808NMFS | Texas Instruments | 0 | 296-TMS320F2808NMFS-ND | 19,68027 € | Similar |




