TMS320F2808ZGMA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 15,03130 €
Datasheet
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 100-BGA MICROSTAR (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F2808ZGMA

DigiKey Part Number
296-18336-ND
Manufacturer
Manufacturer Product Number
TMS320F2808ZGMA
Description
IC MCU 32BIT 128KB FLASH 100BGA
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 100-BGA MICROSTAR (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F2808ZGMA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
35
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-BGA MICROSTAR (10x10)
Package / Case
100-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes