
TMS320F2808PZAR | |
|---|---|
DigiKey Part Number | 296-53254-2-ND - Tape & Reel (TR) 296-53254-1-ND - Cut Tape (CT) 296-53254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS320F2808PZAR |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F2808PZAR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 18K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 35 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,71000 € | 21,71 € |
| 10 | 17,45700 € | 174,57 € |
| 25 | 16,39640 € | 409,91 € |
| 100 | 15,23000 € | 1.523,00 € |
| 250 | 14,67412 € | 3.668,53 € |
| 500 | 14,33918 € | 7.169,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,06341 € | 14.063,41 € |
| Unit Price without VAT: | 21,71000 € |
|---|---|
| Unit Price with VAT: | 25,83490 € |



