
TMS320F2808GBAS | |
|---|---|
DigiKey Part Number | 296-TMS320F2808GBAS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2808GBAS |
Description | IC MCU 32BIT 128KB FLSH 100NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 100-NFBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 18K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-NFBGA (10x10) |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Package / Case 100-LFBGA |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | 16,28587 € | 2.996,60 € |
| Unit Price without VAT: | 16,28587 € |
|---|---|
| Unit Price with VAT: | 19,38019 € |

