
TMS320F28075PZPS | |
|---|---|
DigiKey Part Number | 296-46055-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28075PZPS |
Description | IC MCU 32BIT 512KB FLSH 100HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit 120MHz 512KB (256K x 16) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28075PZPS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 50K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.47V |
Part Status Active | Data Converters A/D 14x12b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-HTQFP (14x14) |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USB | Package / Case 100-TQFP Exposed Pad |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,86000 € | 17,86 € |
| 10 | 14,26200 € | 142,62 € |
| 24 | 13,39750 € | 321,54 € |
| 90 | 12,43544 € | 1.119,19 € |
| 270 | 11,86726 € | 3.204,16 € |
| 450 | 11,65713 € | 5.245,71 € |
| Unit Price without VAT: | 17,86000 € |
|---|---|
| Unit Price with VAT: | 21,25340 € |


