
TMS320F28075PZPQ | |
|---|---|
DigiKey Part Number | 296-50023-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28075PZPQ |
Description | IC MCU 32BIT 512KB FLSH 100HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit 120MHz 512KB (256K x 16) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28075PZPQ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 50K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.47V |
Packaging Bulk | Data Converters A/D 14x12b; D/A 3x12b |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USB | Supplier Device Package 100-HTQFP (14x14) |
Peripherals DMA, POR, PWM, WDT | Package / Case 100-TQFP Exposed Pad |
Number of I/O 41 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,20000 € | 20,20 € |
| 10 | 16,19000 € | 161,90 € |
| 90 | 14,15378 € | 1.273,84 € |
| 180 | 13,73194 € | 2.471,75 € |
| 270 | 13,52059 € | 3.650,56 € |
| 540 | 13,21074 € | 7.133,80 € |
| Unit Price without VAT: | 20,20000 € |
|---|---|
| Unit Price with VAT: | 24,03800 € |

