
TMS320F2806ZGMSR | |
|---|---|
DigiKey Part Number | TMS320F2806ZGMSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS320F2806ZGMSR |
Description | IC MCU 32BIT 64KB FLASH 100BGA |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 100-BGA MICROSTAR (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F2806ZGMSR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 16 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-BGA MICROSTAR (10x10) |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Package / Case 100-LFBGA |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 35 |

