
TMS320F28069PZPQ | |
|---|---|
DigiKey Part Number | 296-39327-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28069PZPQ |
Description | IC MCU 32BIT 256KB FLSH 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28069PZPQ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 50K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Packaging Tray | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 90MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, McBSP, SCI, SPI, UART/USART | Supplier Device Package 100-HTQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 100-TQFP Exposed Pad |
Number of I/O 54 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,83000 € | 26,83 € |
| 10 | 21,72100 € | 217,21 € |
| 24 | 20,49375 € | 491,85 € |
| 90 | 19,12811 € | 1.721,53 € |
| 270 | 18,32178 € | 4.946,88 € |
| 450 | 18,02351 € | 8.110,58 € |
| Unit Price without VAT: | 26,83000 € |
|---|---|
| Unit Price with VAT: | 31,92770 € |



