Similar

TMS320F28068PZPS | |
|---|---|
DigiKey Part Number | TMS320F28068PZPS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28068PZPS |
Description | IC MCU 32BIT 256KB FLSH 100HTQFP |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28068PZPS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 50K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 90MHz | Supplier Device Package 100-HTQFP (14x14) |
Connectivity CANbus, I2C, McBSP, SCI, SPI, UART/USART | Package / Case 100-TQFP Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320F28068FPZT | Texas Instruments | 0 | 296-35717-5-ND | 13,93989 € | Similar |


