Similar

TMS320F28068MPFPQ | |
|---|---|
DigiKey Part Number | TMS320F28068MPFPQ-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28068MPFPQ |
Description | IC MCU 32BIT 256KB FLASH 80HTQFP |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 256KB (128K x 16) FLASH 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28068MPFPQ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 50K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Packaging Tray | Data Converters A/D 12x12b |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 90MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, McBSP, SCI, SPI, UART/USART | Supplier Device Package 80-HTQFP (12x12) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 80-TQFP Exposed Pad |
Number of I/O 40 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320F28068MPNT | Texas Instruments | 0 | TMS320F28068MPNT-ND | 12,52235 € | Similar |


