
TMS320F28062UPZT | |
|---|---|
DigiKey Part Number | TMS320F28062UPZT-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28062UPZT |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 128KB (64K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28062UPZT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 26K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 90MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, McBSP, SCI, SPI, UART/USART, USB | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 10,23922 € | 1.843,06 € |
| Unit Price without VAT: | 10,23922 € |
|---|---|
| Unit Price with VAT: | 12,18467 € |

