
TMS320F28062PFPQ | |
|---|---|
DigiKey Part Number | 296-45043-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28062PFPQ |
Description | IC MCU 32BIT 128KB FLASH 80HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 128KB (64K x 16) FLASH 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28062PFPQ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 26K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Packaging Tray | Data Converters A/D 12x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 90MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, McBSP, SCI, SPI, UART/USART | Supplier Device Package 80-HTQFP (12x12) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 80-TQFP Exposed Pad |
Number of I/O 40 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 14,74802 € | 1.415,81 € |
| Unit Price without VAT: | 14,74802 € |
|---|---|
| Unit Price with VAT: | 17,55014 € |

