
TMS320F28034PAGQR | |
|---|---|
DigiKey Part Number | TMS320F28034PAGQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS320F28034PAGQR |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 128KB (64K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28034PAGQR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 10K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Packaging Tape & Reel (TR) | Data Converters A/D 14x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 60MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 64-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 33 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,77716 € | 11.665,74 € |
| Unit Price without VAT: | 7,77716 € |
|---|---|
| Unit Price with VAT: | 9,25482 € |

