
TMS320F28032PNS | |
|---|---|
DigiKey Part Number | TMS320F28032PNS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28032PNS |
Description | IC MCU 32BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28032PNS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | 6,19345 € | 1.474,04 € |
| Unit Price without VAT: | 6,19345 € |
|---|---|
| Unit Price with VAT: | 7,37021 € |

