
TMS320F28031RSHS | |
|---|---|
DigiKey Part Number | TMS320F28031RSHS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28031RSHS |
Description | IC MCU 32BIT 64KB FLASH 56VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28031RSHS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 13x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 56-VQFN (7x7) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 56-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 6,41450 € | 1.667,77 € |
| Unit Price without VAT: | 6,41450 € |
|---|---|
| Unit Price with VAT: | 7,63326 € |

