
TMS320F28030PAGT | |
|---|---|
DigiKey Part Number | 296-39319-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28030PAGT |
Description | IC MCU 32BIT 32KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 32KB (16K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28030PAGT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 14x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 5,63800 € | 56,38 € |
| 25 | 5,22880 € | 130,72 € |
| 160 | 4,66269 € | 746,03 € |
| 320 | 4,51625 € | 1.445,20 € |
| 640 | 4,39577 € | 2.813,29 € |
| 1.120 | 4,31420 € | 4.831,90 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

