
TMS320F2802PZS | |
|---|---|
DigiKey Part Number | 296-19600-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2802PZS |
Description | IC MCU 32BIT 64KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F2802PZS Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 6K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V |
Packaging Tray | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 35 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 11,51633 € | 1.036,47 € |
| Unit Price without VAT: | 11,51633 € |
|---|---|
| Unit Price with VAT: | 13,70443 € |


