
TMS320F28027DASR | |
|---|---|
DigiKey Part Number | 296-TMS320F28027DASRTR-ND - Tape & Reel (TR) 296-TMS320F28027DASRCT-ND - Cut Tape (CT) 296-TMS320F28027DASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS320F28027DASR |
Description | IC MCU 32BIT 64KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28027DASR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 10 | 5,54700 € | 55,47 € |
| 25 | 5,14520 € | 128,63 € |
| 100 | 4,70380 € | 470,38 € |
| 250 | 4,49324 € | 1.123,31 € |
| 500 | 4,36634 € | 2.183,17 € |
| 1.000 | 4,26190 € | 4.261,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,17594 € | 8.351,88 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,50850 € |

