C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 32KB (16K x 16) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28026FPTQ

DigiKey Part Number
296-36505-ND
Manufacturer
Manufacturer Product Number
TMS320F28026FPTQ
Description
IC MCU 32BIT 32KB FLASH 48LQFP
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 32KB (16K x 16) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28026FPTQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
60MHz
Connectivity
I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Data Converters
A/D 13x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 250 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC