
TMS320F280260DAS | |
|---|---|
DigiKey Part Number | TMS320F280260DAS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F280260DAS |
Description | IC MCU 32BIT 16KB FLASH 38TSSOP |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 50MHz 16KB (8K x 16) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F280260DAS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3K x 16 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Obsolete | Data Converters A/D 6x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 38-TSSOP |
Connectivity I2C, SCI, SPI, UART/USART | Package / Case 38-TSSOP (0.240", 6.10mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |

