
TMS320F28023DAT | |
|---|---|
DigiKey Part Number | 296-27220-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28023DAT |
Description | IC MCU 32BIT 64KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 50MHz 64KB (32K x 16) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28023DAT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 7x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 38-TSSOP |
Connectivity I2C, SCI, SPI, UART/USART | Package / Case 38-TSSOP (0.240", 6.10mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,18400 € | 51,84 € |
| 40 | 4,64350 € | 185,74 € |
| 120 | 4,34158 € | 520,99 € |
| 280 | 4,16464 € | 1.166,10 € |
| 520 | 4,05954 € | 2.110,96 € |
| 1.000 | 3,96669 € | 3.966,69 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

