
TMS320F28022DAQ | |
|---|---|
DigiKey Part Number | TMS320F28022DAQ-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28022DAQ |
Description | IC MCU 32BIT 32KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 50MHz 32KB (16K x 16) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28022DAQ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 6K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Packaging Tube | Data Converters A/D 7x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI, UART/USART | Supplier Device Package 38-TSSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 38-TSSOP (0.240", 6.10mm Width) |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| 10 | 7,65200 € | 76,52 € |
| 40 | 6,90200 € | 276,08 € |
| 120 | 6,72483 € | 806,98 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 11,62630 € |

