C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 40MHz 16KB (8K x 16) FLASH 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F280220DAT

DigiKey Part Number
TMS320F280220DAT-ND
Manufacturer
Manufacturer Product Number
TMS320F280220DAT
Description
IC MCU 32BIT 16KB FLASH 38TSSOP
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 40MHz 16KB (8K x 16) FLASH 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMS320F280220DAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Data Converters
A/D 6x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
38-TSSOP
Package / Case
38-TSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 15.501 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2403,37113 €809,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,37113 €
Unit Price with VAT:4,01164 €

Other Suppliers on DigiKey

15.501In Stock
Ships from Rochester Electronics, LLC