C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 32KB (16K x 16) FLASH 100-BGA MICROSTAR (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F2801GGMA

DigiKey Part Number
296-18320-ND
Manufacturer
Manufacturer Product Number
TMS320F2801GGMA
Description
IC MCU 32BIT 32KB FLASH 100BGA
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 32KB (16K x 16) FLASH 100-BGA MICROSTAR (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F2801GGMA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
6K x 16
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V
Part Status
Obsolete
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C28x
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
100MHz
Supplier Device Package
100-BGA MICROSTAR (10x10)
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Package / Case
100-LFBGA
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.