
TMS320F241PGS | |
|---|---|
DigiKey Part Number | TMS320F241PGS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F241PGS |
Description | IC MCU 16BIT 16KB FLASH 64QFP |
Customer Reference | |
Detailed Description | C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 20MHz 16KB (8K x 16) FLASH 64-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F241PGS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C2xx DSP | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 64-QFP (14x20) |
Connectivity CANbus, SCI, SPI, UART/USART | Package / Case 64-BQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 26 |

