C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 20MHz 16KB (8K x 16) FLASH 64-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F241PGA

DigiKey Part Number
296-10754-ND
Manufacturer
Manufacturer Product Number
TMS320F241PGA
Description
IC MCU 16BIT 16KB FLASH 64QFP
Customer Reference
Detailed Description
C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 20MHz 16KB (8K x 16) FLASH 64-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F241PGA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C2xx DSP
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
64-QFP (14x20)
Connectivity
CANbus, SCI, SPI, UART/USART
Package / Case
64-BQFP
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.