
TMS320F241FN | |
|---|---|
DigiKey Part Number | 296-10750-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F241FN |
Description | IC MCU 16BIT 16KB FLASH 68PLCC |
Customer Reference | |
Detailed Description | C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 20MHz 16KB (8K x 16) FLASH 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C2xx DSP | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 68-PLCC (24.23x24.23) |
Connectivity CANbus, SCI, SPI, UART/USART | Package / Case 68-LCC (J-Lead) |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 26 |

