C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 20MHz 32KB (16K x 16) FLASH 132-BQFP (24.13x24.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F240PQS

DigiKey Part Number
296-2011-5-ND
Manufacturer
Manufacturer Product Number
TMS320F240PQS
Description
IC MCU 16BIT 32KB FLASH 132BQFP
Customer Reference
Detailed Description
C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 20MHz 32KB (16K x 16) FLASH 132-BQFP (24.13x24.13)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F240PQS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C2xx DSP
Core Size
16-Bit
Speed
20MHz
Connectivity
EBI/EMI, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
132-BQFP (24.13x24.13)
Package / Case
132-BQFP Bumpered
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 172 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

172In Stock
Ships from Rochester Electronics, LLC